DH-37-CMB(8.8) | |
---|---|
DigiKey Part Number | H11924-ND |
Manufacturer | |
Manufacturer Product Number | DH-37-CMB(8.8) |
Description | CABLE CLAMP FOR 8.8MM CABLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp For D-Sub Connectors, Male |
Datasheet | Datasheet |
EDA/CAD Models | DH-37-CMB(8.8) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
For Use With/Related Products | D-Sub Connectors, Male | |
Features | - | |
Number of Positions | 37 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.31000 | ¥43.10 |
25 | ¥3.94120 | ¥98.53 |
50 | ¥3.71000 | ¥185.50 |
100 | ¥3.55440 | ¥355.44 |
300 | ¥3.24547 | ¥973.64 |
500 | ¥3.09104 | ¥1,545.52 |
1,000 | ¥2.55011 | ¥2,550.11 |
2,500 | ¥2.31828 | ¥5,795.70 |