DH-27-CMB(6.9) | |
---|---|
DigiKey Part Number | H11922-ND |
Manufacturer | |
Manufacturer Product Number | DH-27-CMB(6.9) |
Description | CABLE CLAMP FOR 6.9MM CABLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp For D-Sub Connectors, Male |
Datasheet | Datasheet |
EDA/CAD Models | DH-27-CMB(6.9) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
For Use With/Related Products | D-Sub Connectors, Male | |
Features | - | |
Number of Positions | 27 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥1.80910 | ¥180.91 |