DH-17-CT1B | |
---|---|
DigiKey Part Number | H12020-ND |
Manufacturer | |
Manufacturer Product Number | DH-17-CT1B |
Description | CONN BACKSHELL 17POS 180DEG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17 Position Two Piece Backshell and Cover Connector Black 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | DH-17-CT1B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Two Piece Backshell and Cover | |
Number of Positions | 17 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal Shell, Steel/Plastic Cover | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Latch Lock, Spring Lock | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.39000 | ¥66.39 |
10 | ¥59.99000 | ¥599.90 |
25 | ¥56.67680 | ¥1,416.92 |
50 | ¥55.29280 | ¥2,764.64 |
100 | ¥52.52840 | ¥5,252.84 |
250 | ¥46.99872 | ¥11,749.68 |
450 | ¥44.23418 | ¥19,905.38 |
950 | ¥38.70501 | ¥36,769.76 |