DF9-9S-1V(61) | |
---|---|
DigiKey Part Number | 26-DF9-9S-1V(61)TR-ND - Tape & Reel (TR) 26-DF9-9S-1V(61)CT-ND - Cut Tape (CT) 26-DF9-9S-1V(61)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF9-9S-1V(61) |
Description | CONN RECEPT 9POS 1MM SMD TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF9-9S-1V(61) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 9 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4.3mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥10.71400 | ¥107.14 |
25 | ¥10.26240 | ¥256.56 |
50 | ¥10.03240 | ¥501.62 |
100 | ¥9.57760 | ¥957.76 |
250 | ¥8.66496 | ¥2,166.24 |
500 | ¥7.98092 | ¥3,990.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.24881 | ¥6,248.81 |
2,000 | ¥5.85823 | ¥11,716.46 |
3,000 | ¥5.66296 | ¥16,988.88 |
5,000 | ¥5.46768 | ¥27,338.40 |
10,000 | ¥5.19429 | ¥51,942.90 |