DF81D-30P-0.4SD(51) | |
---|---|
DigiKey Part Number | 26-DF81D-30P-0.4SD(51)TR-ND - Tape & Reel (TR) 26-DF81D-30P-0.4SD(51)CT-ND - Cut Tape (CT) 26-DF81D-30P-0.4SD(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF81D-30P-0.4SD(51) |
Description | CONN PLUG 30POS SOLDER GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Plug Connector Solder Gold 34-36 AWG, 36-46 AWG |
Datasheet | Datasheet |
EDA/CAD Models | DF81D-30P-0.4SD(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Outer Shroud Contact | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Solder | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 34-36 AWG, 36-46 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥10.13100 | ¥101.31 |
25 | ¥9.70080 | ¥242.52 |
50 | ¥9.48560 | ¥474.28 |
100 | ¥9.05460 | ¥905.46 |
250 | ¥8.19240 | ¥2,048.10 |
500 | ¥7.54564 | ¥3,772.82 |
1,000 | ¥6.46768 | ¥6,467.68 |
2,500 | ¥6.03650 | ¥15,091.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥5.24944 | ¥41,995.52 |
16,000 | ¥5.13103 | ¥82,096.48 |