DF63WA-2EP-3.96C | |
---|---|
DigiKey Part Number | H125119-ND |
Manufacturer | |
Manufacturer Product Number | DF63WA-2EP-3.96C |
Description | CONN PLUG HSG 2POS 3.96MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF63WA-2EP-3.96C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Waterproof (Mated) | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥13.66930 | ¥1,366.93 |
300 | ¥12.36723 | ¥3,710.17 |
500 | ¥11.39094 | ¥5,695.47 |
1,000 | ¥9.76376 | ¥9,763.76 |
2,500 | ¥9.11282 | ¥22,782.05 |
5,000 | ¥8.65716 | ¥43,285.80 |