DF63W-4S-3.96C | |
---|---|
DigiKey Part Number | H125124-ND |
Manufacturer | |
Manufacturer Product Number | DF63W-4S-3.96C |
Description | CONN RCPT HSG 4POS 3.96MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF63W-4S-3.96C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 2 | |
Row Spacing | 0.173" (4.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Waterproof (Mated) | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥10.69160 | ¥1,069.16 |
300 | ¥9.67333 | ¥2,902.00 |
500 | ¥8.90960 | ¥4,454.80 |
1,000 | ¥7.63684 | ¥7,636.84 |
2,500 | ¥7.12772 | ¥17,819.30 |
5,000 | ¥6.77133 | ¥33,856.65 |
10,000 | ¥6.61860 | ¥66,186.00 |