DF63-1618SCA | |
---|---|
DigiKey Part Number | DF63-1618SCA-ND |
Manufacturer | |
Manufacturer Product Number | DF63-1618SCA |
Description | CONN CRIMP SKT 16-18AWG |
Customer Reference | |
Detailed Description | Socket Contact Gold 16-18 AWG Crimp Stamped |
EDA/CAD Models | DF63-1618SCA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |