DF62B-13S-2.2C(18) | |
---|---|
DigiKey Part Number | DF62B-13S-2.2C(18)-ND |
Manufacturer | |
Manufacturer Product Number | DF62B-13S-2.2C(18) |
Description | CONN RECEPT HOUSING 13POS RED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Socket Red 0.087" (2.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 4 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Red | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -35°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥4.57700 | ¥457.70 |