DF60S-8SCFA | |
---|---|
DigiKey Part Number | 26-DF60S-8SCFATR-ND - Tape & Reel (TR) 26-DF60S-8SCFACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF60S-8SCFA |
Description | CONTACT, 8 AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 8 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.76000 | ¥25.76 |
10 | ¥23.38700 | ¥233.87 |
25 | ¥22.15080 | ¥553.77 |
50 | ¥21.63720 | ¥1,081.86 |
100 | ¥20.60690 | ¥2,060.69 |
250 | ¥18.03108 | ¥4,507.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥16.39193 | ¥11,474.35 |
1,400 | ¥13.98141 | ¥19,573.97 |
2,100 | ¥13.49929 | ¥28,348.51 |
3,500 | ¥13.01716 | ¥45,560.06 |
4,900 | ¥12.53504 | ¥61,421.70 |