DF60A-4EP-10.16C | |
---|---|
DigiKey Part Number | 26-DF60A-4EP-10.16C-ND |
Manufacturer | |
Manufacturer Product Number | DF60A-4EP-10.16C |
Description | CONN PLUG HSG 4POS 10.16MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF60A-4EP-10.16C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Blade Pin | |
Number of Positions | ||
Pitch | 0.400" (10.16mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥16.09060 | ¥1,609.06 |
300 | ¥14.55797 | ¥4,367.39 |
500 | ¥13.40858 | ¥6,704.29 |
1,000 | ¥11.49310 | ¥11,493.10 |
2,500 | ¥10.72689 | ¥26,817.22 |
5,000 | ¥10.19056 | ¥50,952.80 |