DF60-1EP-10.16C | |
---|---|
DigiKey Part Number | 26-DF60-1EP-10.16C-ND |
Manufacturer | |
Manufacturer Product Number | DF60-1EP-10.16C |
Description | CONN PLUG HSG 1POS INLINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DF60-1EP-10.16C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Blade Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Mounting Flange | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥8.44000 | ¥84.40 |
25 | ¥7.58920 | ¥189.73 |
50 | ¥7.01120 | ¥350.56 |
100 | ¥6.48410 | ¥648.41 |
250 | ¥5.86080 | ¥1,465.20 |
500 | ¥5.43900 | ¥2,719.50 |
1,000 | ¥5.05634 | ¥5,056.34 |
2,500 | ¥4.60501 | ¥11,512.52 |