DF59M-2628PCF | |
---|---|
DigiKey Part Number | H124911TR-ND - Tape & Reel (TR) H124911CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF59M-2628PCF |
Description | CONN SSL PLG CONT 26-28AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26-28 AWG SSL Contact, Plug Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | DF59M-2628PCF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, Plug | |
Number of Positions | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | - | |
Wire Gauge | 26-28 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 300 V | |
Current Rating (Amps) | 6A | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.12500 | ¥11.25 |
25 | ¥0.99520 | ¥24.88 |
50 | ¥0.92940 | ¥46.47 |
100 | ¥0.86200 | ¥86.20 |
250 | ¥0.76284 | ¥190.71 |
500 | ¥0.72968 | ¥364.84 |
1,000 | ¥0.59702 | ¥597.02 |
2,500 | ¥0.54726 | ¥1,368.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.38474 | ¥5,771.10 |
30,000 | ¥0.34868 | ¥10,460.40 |
75,000 | ¥0.32463 | ¥24,347.25 |