DF59-2S-4V(51) | |
---|---|
DigiKey Part Number | H124609TR-ND - Tape & Reel (TR) H124609CT-ND - Cut Tape (CT) H124609DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF59-2S-4V(51) |
Description | CONN SSL RCPT 2POS 4MM SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle Board to Board or Cable 0.157" (4.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | DF59-2S-4V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Board or Cable | |
Connector Type | Receptacle | |
Number of Positions | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.157" (4.00mm) | |
Fastening Type | - | |
Features | Solder Retention | |
Housing Color | Natural | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -35°C ~ 105°C | |
Voltage Rating | 350V | |
Current Rating (Amps) | 3A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥5.89500 | ¥58.95 |
25 | ¥5.65160 | ¥141.29 |
50 | ¥5.53020 | ¥276.51 |
100 | ¥5.29040 | ¥529.04 |
250 | ¥4.80932 | ¥1,202.33 |
500 | ¥4.32838 | ¥2,164.19 |
1,000 | ¥3.84744 | ¥3,847.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.60698 | ¥7,213.96 |
4,000 | ¥3.48675 | ¥13,947.00 |
6,000 | ¥3.36651 | ¥20,199.06 |
10,000 | ¥3.19819 | ¥31,981.90 |
14,000 | ¥3.12605 | ¥43,764.70 |