DF59-2P-4FC(50) | |
---|---|
DigiKey Part Number | H123167-ND |
Manufacturer | |
Manufacturer Product Number | DF59-2P-4FC(50) |
Description | CONN SSL BRIDGE 2POS 4MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Adapter, Bridge Board to Board 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF59-2P-4FC(50) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style | Board to Board | |
Connector Type | Adapter, Bridge | |
Number of Positions | 2 | |
Mounting Type | Push Mount, Snap-In | |
Termination | - | |
Pitch | 0.157" (4.00mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | Natural | |
Wire Gauge | - | |
Contact Material | Brass | |
Contact Finish | Gold | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -35°C ~ 105°C | |
Voltage Rating | 350V | |
Current Rating (Amps) | 3A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥10.21620 | ¥510.81 |
100 | ¥9.75160 | ¥975.16 |
250 | ¥8.82260 | ¥2,205.65 |
500 | ¥8.12606 | ¥4,063.03 |
1,250 | ¥6.96520 | ¥8,706.50 |
2,500 | ¥6.50085 | ¥16,252.12 |
5,000 | ¥6.17581 | ¥30,879.05 |