DF56-40P-SHL | |
---|---|
DigiKey Part Number | 26-DF56-40P-SHLTR-ND - Tape & Reel (TR) 26-DF56-40P-SHLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF56-40P-SHL |
Description | CONN COVER FOR 40POS PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For DF56 Series |
Datasheet | Datasheet |
EDA/CAD Models | DF56-40P-SHL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 40 | |
For Use With/Related Products | DF56 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.05700 | ¥20.57 |
25 | ¥1.81240 | ¥45.31 |
50 | ¥1.66460 | ¥83.23 |
100 | ¥1.59910 | ¥159.91 |
250 | ¥1.43568 | ¥358.92 |
500 | ¥1.37040 | ¥685.20 |
1,000 | ¥1.14197 | ¥1,141.97 |
2,500 | ¥1.04408 | ¥2,610.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.70965 | ¥7,096.50 |
20,000 | ¥0.68518 | ¥13,703.60 |
30,000 | ¥0.66071 | ¥19,821.30 |
50,000 | ¥0.63624 | ¥31,812.00 |