DF56-30P-0.3SD(51) | |
---|---|
DigiKey Part Number | 26-DF56-30P-0.3SD(51)TR-ND - Tape & Reel (TR) 26-DF56-30P-0.3SD(51)CT-ND - Cut Tape (CT) 26-DF56-30P-0.3SD(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF56-30P-0.3SD(51) |
Description | CONN PLUG 30POS SOLDER 42-46AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Plug Connector Solder Gold 42-46 AWG |
Datasheet | Datasheet |
EDA/CAD Models | DF56-30P-0.3SD(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Non-Gender Specific | |
Number of Positions | 30 | |
Pitch | 0.012" (0.30mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Detent Lock | |
Cable Termination | Solder | |
Wire Type | Ribbon Cable | |
Wire Gauge | 42-46 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥9.75300 | ¥97.53 |
25 | ¥9.35280 | ¥233.82 |
50 | ¥9.15400 | ¥457.70 |
100 | ¥8.75660 | ¥875.66 |
250 | ¥7.96024 | ¥1,990.06 |
500 | ¥7.16420 | ¥3,582.10 |
1,000 | ¥6.36818 | ¥6,368.18 |
2,500 | ¥5.77116 | ¥14,427.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥3.80730 | ¥38,073.00 |