DF51K-5S-2C(800) | |
---|---|
DigiKey Part Number | 26-DF51K-5S-2C(800)-ND |
Manufacturer | |
Manufacturer Product Number | DF51K-5S-2C(800) |
Description | CONN RCPT HSG 5POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF51K-5S-2C(800) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.57000 | ¥1.57 |
10 | ¥1.36900 | ¥13.69 |
25 | ¥1.20320 | ¥30.08 |
50 | ¥1.10560 | ¥55.28 |
100 | ¥1.06210 | ¥106.21 |
300 | ¥0.95337 | ¥286.01 |
500 | ¥0.91000 | ¥455.00 |
1,000 | ¥0.76298 | ¥762.98 |