DF51K-22SCA(800) | |
---|---|
DigiKey Part Number | 26-DF51K-22SCA(800)-ND |
Manufacturer | |
Manufacturer Product Number | DF51K-22SCA(800) |
Description | CONN SKT CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.51100 | ¥15.11 |
25 | ¥1.34320 | ¥33.58 |
50 | ¥1.25440 | ¥62.72 |
100 | ¥1.16420 | ¥116.42 |
300 | ¥1.02977 | ¥308.93 |
500 | ¥0.98502 | ¥492.51 |
1,000 | ¥0.80596 | ¥805.96 |
2,500 | ¥0.73882 | ¥1,847.05 |