DF51K-6S-2C(800) | |
---|---|
DigiKey Part Number | 26-DF51K-6S-2C(800)-ND |
Manufacturer | |
Manufacturer Product Number | DF51K-6S-2C(800) |
Description | CONN RCPT HSG 6POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.62000 | ¥2.62 |
10 | ¥2.18900 | ¥21.89 |
25 | ¥1.93240 | ¥48.31 |
50 | ¥1.77360 | ¥88.68 |
100 | ¥1.70470 | ¥170.47 |
300 | ¥1.53060 | ¥459.18 |
500 | ¥1.46108 | ¥730.54 |
1,000 | ¥1.21754 | ¥1,217.54 |
2,500 | ¥1.11320 | ¥2,783.00 |