DF51A-30DP-2DSA(01) | |
---|---|
DigiKey Part Number | H125915-ND |
Manufacturer | |
Manufacturer Product Number | DF51A-30DP-2DSA(01) |
Description | CONN HEADER VERT 30POS 2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 30 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF51A-30DP-2DSA(01) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | 0.118" (3.00mm) | |
Overall Contact Length | - | |
Insulation Height | 0.331" (8.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose, Industrial, Medical | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.76000 | ¥21.76 |
10 | ¥18.89800 | ¥188.98 |
100 | ¥16.89020 | ¥1,689.02 |
500 | ¥14.07504 | ¥7,037.52 |
1,000 | ¥12.06429 | ¥12,064.29 |
5,000 | ¥10.69699 | ¥53,484.95 |