DF51-10DS-2C | |
---|---|
DigiKey Part Number | H125875-ND |
Manufacturer | |
Manufacturer Product Number | DF51-10DS-2C |
Description | CONN RCPT HSG 10POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF51-10DS-2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.35000 | ¥2.35 |
10 | ¥1.97100 | ¥19.71 |
25 | ¥1.73360 | ¥43.34 |
50 | ¥1.59400 | ¥79.70 |
100 | ¥1.53210 | ¥153.21 |
300 | ¥1.37570 | ¥412.71 |
500 | ¥1.31320 | ¥656.60 |
1,000 | ¥1.09424 | ¥1,094.24 |
2,500 | ¥1.00047 | ¥2,501.17 |