DF50A-8S-1C | |
---|---|
DigiKey Part Number | H12091-ND |
Manufacturer | |
Manufacturer Product Number | DF50A-8S-1C |
Description | CONN SOCKET HSG 8POS 1.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Socket Black 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF50A-8S-1C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -35°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.79000 | ¥17.90 |
25 | ¥1.58600 | ¥39.65 |
50 | ¥1.48100 | ¥74.05 |
100 | ¥1.37600 | ¥137.60 |
300 | ¥1.21723 | ¥365.17 |
500 | ¥1.16416 | ¥582.08 |
1,000 | ¥0.95250 | ¥952.50 |
2,500 | ¥0.87316 | ¥2,182.90 |