DF50A-15P-1V(51) | |
---|---|
DigiKey Part Number | 26-DF50A-15P-1V(51)TR-ND - Tape & Reel (TR) 26-DF50A-15P-1V(51)CT-ND - Cut Tape (CT) 26-DF50A-15P-1V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF50A-15P-1V(51) |
Description | CONN HEADER SMD 15POS 1MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 15 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF50A-15P-1V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.278" (7.06mm) | |
Contact Shape | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyester | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 100V | |
Mated Stacking Heights | 7.35mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.43949 | ¥5,439.49 |
2,000 | ¥5.09952 | ¥10,199.04 |
3,000 | ¥4.92955 | ¥14,788.65 |
5,000 | ¥4.75955 | ¥23,797.75 |
10,000 | ¥4.52157 | ¥45,215.70 |