DF40TC-40DP-0.4V(58) | |
---|---|
DigiKey Part Number | 26-DF40TC-40DP-0.4V(58)TR-ND - Tape & Reel (TR) 26-DF40TC-40DP-0.4V(58)CT-ND - Cut Tape (CT) 26-DF40TC-40DP-0.4V(58)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40TC-40DP-0.4V(58) |
Description | CONN 0.4MM PLUG SMD 40POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40TC-40DP-0.4V(58) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
10 | ¥9.74500 | ¥97.45 |
25 | ¥9.32960 | ¥233.24 |
50 | ¥9.12100 | ¥456.05 |
100 | ¥8.70650 | ¥870.65 |
250 | ¥7.87748 | ¥1,969.37 |
500 | ¥7.25550 | ¥3,627.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.28116 | ¥6,281.16 |
2,000 | ¥6.07173 | ¥12,143.46 |
3,000 | ¥5.86238 | ¥17,587.14 |
5,000 | ¥5.56925 | ¥27,846.25 |
10,000 | ¥5.44363 | ¥54,436.30 |