DF40TC(3.5)-30DS-0.4V(58) | |
---|---|
DigiKey Part Number | 26-DF40TC(3.5)-30DS-0.4V(58)TR-ND - Tape & Reel (TR) 26-DF40TC(3.5)-30DS-0.4V(58)CT-ND - Cut Tape (CT) 26-DF40TC(3.5)-30DS-0.4V(58)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40TC(3.5)-30DS-0.4V(58) |
Description | CONN 0.4MM RCPT SMD 30POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 3.5mm | |
Height Above Board | 0.134" (3.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥11.69100 | ¥116.91 |
25 | ¥11.19480 | ¥279.87 |
50 | ¥10.94540 | ¥547.27 |
100 | ¥10.44780 | ¥1,044.78 |
250 | ¥9.45276 | ¥2,363.19 |
500 | ¥8.70650 | ¥4,353.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.12657 | ¥6,126.57 |