DF40TC(3.0)-20DS-0.4V(58) | |
---|---|
DigiKey Part Number | 26-DF40TC(3.0)-20DS-0.4V(58)TR-ND - Tape & Reel (TR) 26-DF40TC(3.0)-20DS-0.4V(58)CT-ND - Cut Tape (CT) 26-DF40TC(3.0)-20DS-0.4V(58)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40TC(3.0)-20DS-0.4V(58) |
Description | CONN 0.4MM RCPT SMD 20POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.114" (2.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
10 | ¥9.74500 | ¥97.45 |
25 | ¥9.32960 | ¥233.24 |
50 | ¥9.12100 | ¥456.05 |
100 | ¥8.70650 | ¥870.65 |
250 | ¥7.87748 | ¥1,969.37 |
500 | ¥7.25550 | ¥3,627.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.24380 | ¥6,243.80 |
2,000 | ¥6.03569 | ¥12,071.38 |
3,000 | ¥5.82754 | ¥17,482.62 |
5,000 | ¥5.53617 | ¥27,680.85 |
10,000 | ¥5.41130 | ¥54,113.00 |