DF40GB(1.5)-10DS-0.4V(51) | |
---|---|
DigiKey Part Number | 26-DF40GB(1.5)-10DS-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF40GB(1.5)-10DS-0.4V(51)CT-ND - Cut Tape (CT) 26-DF40GB(1.5)-10DS-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40GB(1.5)-10DS-0.4V(51) |
Description | CONN RCPT 10POS DUAL 0.4MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40GB(1.5)-10DS-0.4V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Shielded, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.33300 | ¥83.33 |
25 | ¥7.98960 | ¥199.74 |
50 | ¥7.81900 | ¥390.95 |
100 | ¥7.47910 | ¥747.91 |
250 | ¥6.79936 | ¥1,699.84 |
500 | ¥6.11942 | ¥3,059.71 |
1,000 | ¥5.43949 | ¥5,439.49 |
2,500 | ¥4.92953 | ¥12,323.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.93391 | ¥24,669.55 |
10,000 | ¥4.68722 | ¥46,872.20 |
15,000 | ¥4.58149 | ¥68,722.35 |