DF4-16DP-2C | |
---|---|
DigiKey Part Number | H2602-ND |
Manufacturer | |
Manufacturer Product Number | DF4-16DP-2C |
Description | CONN HSG CRIMP 16POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Position Housing Connector Black Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF4-16DP-2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing | |
Number of Positions | 16 | |
Cable Pitch | 0.079" (2.00mm) | |
Board-Side Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | - | |
Cable Termination | Crimp | |
Wire Gauge | - | |
Features | Contacts Not Included | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Number of Positions Loaded | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.40500 | ¥24.05 |
25 | ¥2.11800 | ¥52.95 |
50 | ¥1.94580 | ¥97.29 |
100 | ¥1.86940 | ¥186.94 |
300 | ¥1.67837 | ¥503.51 |
500 | ¥1.60206 | ¥801.03 |
1,000 | ¥1.33500 | ¥1,335.00 |
2,500 | ¥1.22057 | ¥3,051.42 |