DF3E-6P-2V(21) | |
---|---|
DigiKey Part Number | H125422TR-ND - Tape & Reel (TR) H125422CT-ND - Cut Tape (CT) H125422DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF3E-6P-2V(21) |
Description | CONN HEADER SMD 6POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF3E-6P-2V(21) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.232" (5.90mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.27900 | ¥52.79 |
25 | ¥5.06720 | ¥126.68 |
50 | ¥4.95880 | ¥247.94 |
100 | ¥4.74280 | ¥474.28 |
250 | ¥4.31180 | ¥1,077.95 |
500 | ¥3.88062 | ¥1,940.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.43219 | ¥3,432.19 |
2,000 | ¥3.21767 | ¥6,435.34 |
3,000 | ¥3.11042 | ¥9,331.26 |
5,000 | ¥3.00316 | ¥15,015.80 |
10,000 | ¥2.85301 | ¥28,530.10 |
25,000 | ¥2.78865 | ¥69,716.25 |