DF37C-60DP-0.4V(51) | |
---|---|
DigiKey Part Number | 26-DF37C-60DP-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF37C-60DP-0.4V(51)CT-ND - Cut Tape (CT) 26-DF37C-60DP-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF37C-60DP-0.4V(51) |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF37C-60DP-0.4V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.98mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
10 | ¥14.03100 | ¥140.31 |
25 | ¥13.43120 | ¥335.78 |
50 | ¥13.13400 | ¥656.70 |
100 | ¥12.53720 | ¥1,253.72 |
250 | ¥11.34332 | ¥2,835.83 |
500 | ¥10.44780 | ¥5,223.90 |
1,000 | ¥8.95525 | ¥8,955.25 |
2,500 | ¥8.35824 | ¥20,895.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥7.76122 | ¥62,089.76 |