DF36-30P-0.4SD(51) | |
---|---|
DigiKey Part Number | 26-DF36-30P-0.4SD(51)TR-ND - Tape & Reel (TR) 26-DF36-30P-0.4SD(51)CT-ND - Cut Tape (CT) 26-DF36-30P-0.4SD(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF36-30P-0.4SD(51) |
Description | CONN PLUG 30POS SOLDER 42-46AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Plug Connector Solder Gold 42-46 AWG |
Datasheet | Datasheet |
EDA/CAD Models | DF36-30P-0.4SD(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Outer Shroud Contact | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Solder | |
Wire Type | Discrete | |
Wire Gauge | 42-46 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.68000 | ¥15.68 |
10 | ¥13.63600 | ¥136.36 |
25 | ¥13.06000 | ¥326.50 |
50 | ¥12.76960 | ¥638.48 |
100 | ¥12.18910 | ¥1,218.91 |
250 | ¥11.02808 | ¥2,757.02 |
500 | ¥10.15750 | ¥5,078.75 |
1,000 | ¥8.70650 | ¥8,706.50 |
2,500 | ¥8.12606 | ¥20,315.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.51412 | ¥27,570.60 |
10,000 | ¥5.38974 | ¥53,897.40 |