DF36-25S-0.4V(55) | |
---|---|
DigiKey Part Number | DF36-25S-0.4V(55)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF36-25S-0.4V(55) |
Description | CONN RCPT 25POS SGL SMD STR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position Connector Receptacle Surface Mount Gold |
EDA/CAD Models | DF36-25S-0.4V(55) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Receptacle | |
Number of Positions | 25 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.059" (1.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥11.37608 | ¥5,688.04 |