DF36-15P-SHL | |
---|---|
DigiKey Part Number | DF36-15P-SHL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF36-15P-SHL |
Description | CONN COVER FOR 15POS PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Shield For DF36 Series |
Datasheet | Datasheet |
EDA/CAD Models | DF36-15P-SHL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Accessory Type | Shield | |
Number of Positions | 15 | |
For Use With/Related Products | DF36 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.59961 | ¥15,996.10 |