DF33C-4RDS-3.3 | |
---|---|
DigiKey Part Number | H122476-ND |
Manufacturer | |
Manufacturer Product Number | DF33C-4RDS-3.3 |
Description | CONN RETAINER DUAL ROW 4POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For DF33C Series |
Datasheet | Datasheet |
EDA/CAD Models | DF33C-4RDS-3.3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 4 | |
For Use With/Related Products | DF33C Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥0.93910 | ¥93.91 |
300 | ¥0.83040 | ¥249.12 |
500 | ¥0.79438 | ¥397.19 |
1,000 | ¥0.64997 | ¥649.97 |
2,500 | ¥0.59580 | ¥1,489.50 |
5,000 | ¥0.57774 | ¥2,888.70 |
10,000 | ¥0.52357 | ¥5,235.70 |