DF33C-12RDS-3.3 | |
---|---|
DigiKey Part Number | H122480-ND |
Manufacturer | |
Manufacturer Product Number | DF33C-12RDS-3.3 |
Description | CONN RETAINER DUAL ROW 12POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For DF33C Series |
Datasheet | Datasheet |
EDA/CAD Models | DF33C-12RDS-3.3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 12 | |
For Use With/Related Products | DF33C Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥1.41960 | ¥141.96 |
300 | ¥1.25593 | ¥376.78 |
500 | ¥1.20124 | ¥600.62 |
1,000 | ¥0.98289 | ¥982.89 |
2,500 | ¥0.90096 | ¥2,252.40 |
5,000 | ¥0.87365 | ¥4,368.25 |
10,000 | ¥0.79175 | ¥7,917.50 |