DF33C-10DP-3.3DSA(24) | |
---|---|
DigiKey Part Number | H122469-ND |
Manufacturer | |
Manufacturer Product Number | DF33C-10DP-3.3DSA(24) |
Description | CONN HEADER VERT 10POS 3.3MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF33C-10DP-3.3DSA(24) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.118" (3.00mm) | |
Overall Contact Length | - | |
Insulation Height | 0.453" (11.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Guide | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | - | |
Voltage Rating | 500V | |
Mated Stacking Heights | 17.6mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
60 | ¥3.58217 | ¥214.93 |
120 | ¥3.43308 | ¥411.97 |
480 | ¥2.98513 | ¥1,432.86 |
960 | ¥2.46269 | ¥2,364.18 |
4,920 | ¥2.16418 | ¥10,647.77 |
10,020 | ¥2.01493 | ¥20,189.60 |