DF30FC-60DP-0.4V(82) | |
---|---|
DigiKey Part Number | H3858TR-ND - Tape & Reel (TR) H3858CT-ND - Cut Tape (CT) H3858DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF30FC-60DP-0.4V(82) |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.9mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.34000 | ¥16.34 |
10 | ¥14.22800 | ¥142.28 |
25 | ¥13.61840 | ¥340.46 |
50 | ¥13.31640 | ¥665.82 |
100 | ¥12.71120 | ¥1,271.12 |
250 | ¥11.50096 | ¥2,875.24 |
500 | ¥10.59294 | ¥5,296.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.07963 | ¥9,079.63 |
2,000 | ¥8.77698 | ¥17,553.96 |
3,000 | ¥8.47432 | ¥25,422.96 |
5,000 | ¥8.05060 | ¥40,253.00 |
10,000 | ¥7.86902 | ¥78,690.20 |