DF30FC-50DP-0.4V(82) | |
---|---|
DigiKey Part Number | H3868TR-ND - Tape & Reel (TR) H3868CT-ND - Cut Tape (CT) H3868DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF30FC-50DP-0.4V(82) |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.9mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
10 | ¥12.86500 | ¥128.65 |
25 | ¥12.31480 | ¥307.87 |
50 | ¥12.04040 | ¥602.02 |
100 | ¥11.49290 | ¥1,149.29 |
250 | ¥10.39820 | ¥2,599.55 |
500 | ¥9.57722 | ¥4,788.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.20898 | ¥8,208.98 |
2,000 | ¥7.93535 | ¥15,870.70 |
3,000 | ¥7.66172 | ¥22,985.16 |
5,000 | ¥7.27863 | ¥36,393.15 |
10,000 | ¥7.11445 | ¥71,144.50 |