DF3-7EP-2A | |
---|---|
DigiKey Part Number | H4025-ND |
Manufacturer | |
Manufacturer Product Number | DF3-7EP-2A |
Description | CONN ADAPT PLUG/PLUG 7POS 2MM |
Customer Reference | |
Detailed Description | 7 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF3-7EP-2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 7 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥6.38480 | ¥638.48 |