DF20F-2830SCFA(06) | |
---|---|
DigiKey Part Number | DF20F-2830SCFA(06)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF20F-2830SCFA(06) |
Description | CONN SOCKET CRIMP 28-30AWG |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | DF20F-2830SCFA(06) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |