DF17(4.0)-70DS-0.5V(57) | |
---|---|
DigiKey Part Number | H11119TR-ND - Tape & Reel (TR) H11119CT-ND - Cut Tape (CT) H11119DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF17(4.0)-70DS-0.5V(57) |
Description | CONN RCPT 70POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF17(4.0)-70DS-0.5V(57) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 70 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 6mm, 6.5mm, 8mm | |
Height Above Board | 0.177" (4.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.76000 | ¥21.76 |
10 | ¥19.76100 | ¥197.61 |
25 | ¥18.71840 | ¥467.96 |
50 | ¥18.28320 | ¥914.16 |
100 | ¥17.41300 | ¥1,741.30 |
250 | ¥15.23640 | ¥3,809.10 |
500 | ¥14.80096 | ¥7,400.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.62438 | ¥12,624.38 |
2,000 | ¥12.18910 | ¥24,378.20 |
3,000 | ¥11.75376 | ¥35,261.28 |
5,000 | ¥11.31845 | ¥56,592.25 |