DF17(2.0)-60DP-0.5V(51) | |
---|---|
DigiKey Part Number | H2398TR-ND - Tape & Reel (TR) H2398CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF17(2.0)-60DP-0.5V(51) |
Description | CONN HDR 60POS SMD GOLD |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm, 6mm | |
Height Above Board | 0.169" (4.30mm) | |
Base Product Number |