DF14-6S-1.25C(10) | |
---|---|
DigiKey Part Number | 26-DF14-6S-1.25C(10)-ND |
Manufacturer | |
Manufacturer Product Number | DF14-6S-1.25C(10) |
Description | CONN RCPT HSG 6POS 1.25MM |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Beige 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Beige | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.88000 | ¥2.88 |
10 | ¥2.44200 | ¥24.42 |
100 | ¥1.89920 | ¥189.92 |
500 | ¥1.62746 | ¥813.73 |
1,000 | ¥1.35627 | ¥1,356.27 |
5,000 | ¥1.16252 | ¥5,812.60 |
10,000 | ¥1.08502 | ¥10,850.20 |