DF13A-9P-1.25H(21) | |
---|---|
DigiKey Part Number | H121950TR-ND - Tape & Reel (TR) H121950CT-ND - Cut Tape (CT) H121950DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF13A-9P-1.25H(21) |
Description | CONN HEADER SMD R/A 9POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 9 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF13A-9P-1.25H(21) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.142" (3.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 150V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥5.89500 | ¥58.95 |
100 | ¥5.29040 | ¥529.04 |
500 | ¥4.32838 | ¥2,164.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.40961 | ¥3,409.61 |
2,000 | ¥3.19653 | ¥6,393.06 |
3,000 | ¥3.08998 | ¥9,269.94 |
5,000 | ¥2.98343 | ¥14,917.15 |
10,000 | ¥2.83425 | ¥28,342.50 |
25,000 | ¥2.77032 | ¥69,258.00 |