DF13-TB2630HC/US-DS | |
---|---|
DigiKey Part Number | H9929-ND |
Manufacturer | |
Manufacturer Product Number | DF13-TB2630HC/US-DS |
Description | TOOL DIE SET W/OUT HAND CRIMPER |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 26-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 26-30 AWG | |
Specifications | - | |
Compatible Tools | HRUS-HT-1 | |
Cable Group | - | |
Base Product Number |