DF13-2630SCFA(07) | |
---|---|
DigiKey Part Number | 26-DF13-2630SCFA(07)TR-ND - Tape & Reel (TR) 26-DF13-2630SCFA(07)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF13-2630SCFA(07) |
Description | CONN SOCKET CRIMP 26-30AWG |
Customer Reference | |
Detailed Description | Socket Contact 26-28 AWG Crimp |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-28 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.92300 | ¥29.23 |
25 | ¥2.57800 | ¥64.45 |
50 | ¥2.36780 | ¥118.39 |
100 | ¥2.27490 | ¥227.49 |
250 | ¥2.04324 | ¥510.81 |
500 | ¥1.95032 | ¥975.16 |
1,000 | ¥1.62521 | ¥1,625.21 |
2,500 | ¥1.48591 | ¥3,714.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.30017 | ¥13,001.70 |