DF12NC(4.0)-30DP-0.5V(51) | |
---|---|
DigiKey Part Number | 26-DF12NC(4.0)-30DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NC(4.0)-30DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NC(4.0)-30DP-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NC(4.0)-30DP-0.5V(51) |
Description | BTOB CONNECTOR, 4MM STACK HT, 0. |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NC(4.0)-30DP-0.5V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥11.10800 | ¥111.08 |
25 | ¥10.63320 | ¥265.83 |
50 | ¥10.39860 | ¥519.93 |
100 | ¥9.92570 | ¥992.57 |
250 | ¥8.98020 | ¥2,245.05 |
500 | ¥8.27122 | ¥4,135.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.08958 | ¥7,089.58 |
2,000 | ¥6.85326 | ¥13,706.52 |
3,000 | ¥6.61694 | ¥19,850.82 |
5,000 | ¥6.28608 | ¥31,430.40 |
10,000 | ¥6.14430 | ¥61,443.00 |