DF12NC(3.0)-30DS-0.5V(51) | |
---|---|
DigiKey Part Number | 26-DF12NC(3.0)-30DS-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NC(3.0)-30DS-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NC(3.0)-30DS-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NC(3.0)-30DS-0.5V(51) |
Description | CONN RCPT 30POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NC(3.0)-30DS-0.5V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.087" (2.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥8.73500 | ¥87.35 |
25 | ¥8.38040 | ¥209.51 |
50 | ¥8.20000 | ¥410.00 |
100 | ¥7.84450 | ¥784.45 |
250 | ¥7.13104 | ¥1,782.76 |
500 | ¥6.41794 | ¥3,208.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.83750 | ¥5,837.50 |
2,000 | ¥5.47266 | ¥10,945.32 |
3,000 | ¥5.29023 | ¥15,870.69 |
5,000 | ¥5.10781 | ¥25,539.05 |
10,000 | ¥4.85242 | ¥48,524.20 |