DF1-9A1.33 | |
---|---|
DigiKey Part Number | DF1-9A1.33-ND |
Manufacturer | |
Manufacturer Product Number | DF1-9A1.33 |
Description | IDC PROTECTOR 9POS 24AWG |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For DF1 Series |
Datasheet | Datasheet |
EDA/CAD Models | DF1-9A1.33 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Accessory Type | Cap (Cover) | |
Number of Positions | 9 | |
For Use With/Related Products | DF1 Series | |
Features | 24 AWG | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥1.77160 | ¥177.16 |